KA79M12RTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.807
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 15.018
Unit Price: 0,48000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA79M12RTF

DigiKey Part Number
KA79M12RTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA79M12RTF
Description
IC REG LINEAR -12V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
KA79M12RTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable