


MC79M12BDTRKG | |
|---|---|
DigiKey Part Number | MC79M12BDTRKGOSTR-ND - Tape & Reel (TR) MC79M12BDTRKGOSCT-ND - Cut Tape (CT) MC79M12BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M12BDTRKG |
Description | IC REG LINEAR -12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M12BDTRKG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26870 € | 26,87 € |
| 250 | 0,24972 € | 62,43 € |
| 500 | 0,23826 € | 119,13 € |
| 1.000 | 0,22883 € | 228,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21249 € | 531,23 € |
| 5.000 | 0,20667 € | 1.033,35 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |








