HCPL0530R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.680
Unit Price: 1,91000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.565
Unit Price: 4,01000 €
Datasheet

Similar


Broadcom Limited
In Stock: 886
Unit Price: 4,06000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.986
Unit Price: 4,11000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0530R2

DigiKey Part Number
HCPL0530R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL0530R2
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0530R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types