
HCPL0531R2 | |
|---|---|
DigiKey Part Number | HCPL0531R2TR-ND - Tape & Reel (TR) HCPL0531R2CT-ND - Cut Tape (CT) HCPL0531R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0531R2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0531R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,37600 € | 13,76 € |
| 100 | 1,05520 € | 105,52 € |
| 500 | 0,91368 € | 456,84 € |
| 1.000 | 0,86754 € | 867,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81718 € | 2.042,95 € |
| 5.000 | 0,78583 € | 3.929,15 € |
| 7.500 | 0,76978 € | 5.773,35 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |


