FDLL4151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20.920
Unit Price: 0,78000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,09818 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73151 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.463
Unit Price: 0,09000 €
Datasheet
Diode 75 V 200mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL4151

DigiKey Part Number
FDLL4151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDLL4151
Description
DIODE STANDARD 75V 200MA SOD80
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
EDA/CAD Models
FDLL4151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes