
LL4151-GS08 | |
|---|---|
DigiKey Part Number | LL4151-GS08TR-ND - Tape & Reel (TR) LL4151-GS08CT-ND - Cut Tape (CT) LL4151-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4151-GS08 |
Description | DIODE STANDARD 50V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4151-GS08 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05450 € | 54,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04657 € | 116,42 € |
| 5.000 | 0,04166 € | 208,30 € |
| 7.500 | 0,03915 € | 293,62 € |
| 12.500 | 0,03633 € | 454,12 € |
| 17.500 | 0,03466 € | 606,55 € |
| 25.000 | 0,03303 € | 825,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

