FDD6612A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.080
Unit Price: 0,79000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.585
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32.238
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 785
Unit Price: 1,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.340
Unit Price: 2,57000 €
Datasheet
N-Channel 30 V 9.5A (Ta), 30A (Tc) 2.8W (Ta), 36W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9.5A (Ta), 30A (Tc) 2.8W (Ta), 36W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6612A

DigiKey Part Number
FDD6612ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6612A
Description
MOSFET N-CH 30V 9.5A/30A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta), 30A (Tc) 2.8W (Ta), 36W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes