


ZXMN3A04KTC | |
|---|---|
DigiKey Part Number | 31-ZXMN3A04KTCTR-ND - Tape & Reel (TR) 31-ZXMN3A04KTCCT-ND - Cut Tape (CT) 31-ZXMN3A04KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A04KTC |
Description | MOSFET N-CH 30V 18.4A DPAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.15W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 20mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,65800 € | 16,58 € |
| 100 | 1,14180 € | 114,18 € |
| 500 | 0,92094 € | 460,47 € |
| 1.000 | 0,87526 € | 875,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77320 € | 1.933,00 € |
| 5.000 | 0,72580 € | 3.629,00 € |
| 7.500 | 0,71508 € | 5.363,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,10970 € |

