Similar

FAN7390N | |
|---|---|
DigiKey Part Number | FAN7390N-ND |
Manufacturer | |
Manufacturer Product Number | FAN7390N |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7390N Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-DIP |
Voltage - Supply 10V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7390MX | onsemi | 4.001 | FAN7390MXCT-ND | 1,67000 € | Similar |
| IRS2183PBF | Rochester Electronics, LLC | 15.745 | 2156-IRS2183PBF-ND | 3,01718 € | Similar |



