
FAN7390MX | |
|---|---|
DigiKey Part Number | FAN7390MXTR-ND - Tape & Reel (TR) FAN7390MXCT-ND - Cut Tape (CT) FAN7390MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7390MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7390MX Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5183DR2G | onsemi | 11.298 | NCP5183DR2GOSCT-ND | 2,40000 € | MFR Recommended |
| LF2190NTR | IXYS Integrated Circuits Division | 4.393 | 212-LF2190NTRCT-ND | 1,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00270 € | 100,27 € |
| 250 | 0,94472 € | 236,18 € |
| 500 | 0,90998 € | 454,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82088 € | 2.462,64 € |
| 6.000 | 0,80401 € | 4.824,06 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |











