BUD42DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,27229 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,26068 €
Datasheet
Bipolar (BJT) Transistor NPN 350 V 4 A 25 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUD42DG

DigiKey Part Number
BUD42DG-ND
Manufacturer
Manufacturer Product Number
BUD42DG
Description
TRANS NPN 350V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 4 A 25 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
25 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC