Similar
Similar
Similar
Similar
Similar

BUJ103AD,118 | |
|---|---|
DigiKey Part Number | BUJ103AD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUJ103AD,118 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 80 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 13 @ 500mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 600mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BULD742CT4 | STMicroelectronics | 3.577 | 497-7736-1-ND | 1,39000 € | Similar |
| FJD3305H1TM | onsemi | 0 | FJD3305H1TMTR-ND | 0,00000 € | Similar |
| FJD5304DTF | onsemi | 0 | FJD5304DTFCT-ND | 0,00000 € | Similar |
| FJD5555TM | onsemi | 5.000 | FJD5555TMCT-ND | 1,16000 € | Similar |
| MJD50G | onsemi | 1.054 | MJD50GOS-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,33310 € | 2.498,25 € |
| Unit Price without VAT: | 0,33310 € |
|---|---|
| Unit Price with VAT: | 0,40305 € |





