Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX16244MEA | |
|---|---|
DigiKey Part Number | 74LCX16244MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16244MEA |
Description | IC BUFF 2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16244MEA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16244ADL | Rochester Electronics, LLC | 2.049 | 2156-SN74LVC16244ADL-ND | 1,00560 € | Direct |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | 0,68000 € | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1.949 | 800-1654-5-ND | 1,18000 € | Similar |
| 74LVC162244APAG8 | Renesas Electronics Corporation | 0 | 74LVC162244APAG8-ND | 0,55350 € | Similar |
| 74LVC162244APVG | Renesas Electronics Corporation | 0 | 800-2512-5-ND | 1,11000 € | Similar |






