74LCX162244MTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.472
Unit Price: 1,01139 €
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 1,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405
Unit Price: 0,68000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.949
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,55350 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 1,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53322 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 580
Unit Price: 0,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: 1,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.930
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 0,78190 €
Datasheet

Similar


Texas Instruments
In Stock: 1.026
Unit Price: 2,74516 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX162244MTD

DigiKey Part Number
74LCX162244MTD-ND
Manufacturer
Manufacturer Product Number
74LCX162244MTD
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
EDA/CAD Models
74LCX162244MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types