Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ036155 | |
|---|---|
DigiKey Part Number | OSTVJ036155-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ036155 |
Description | TERM BLK 3P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ036151 | On Shore Technology Inc. | 0 | OSTVJ036151-ND | 1,12059 € | Parametric Equivalent |
| OSTVJ036152 | On Shore Technology Inc. | 0 | OSTVJ036152-ND | 0,98966 € | Parametric Equivalent |
| 282861-3 | TE Connectivity AMP Connectors | 388 | A139190-ND | 2,44000 € | Parametric Equivalent |
| A-TB762-VJ03H | Assmann WSW Components | 0 | A-TB762-VJ03H-ND | 0,63479 € | Parametric Equivalent |
| AKZ710/3-7.62-V-GREEN | PTR Hartmann | 66 | 5294-AKZ710/3-7.62-V-GREEN-ND | 3,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 0,97269 € | 65,17 € |
| Unit Price without VAT: | 0,97269 € |
|---|---|
| Unit Price with VAT: | 1,17695 € |



