Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
A-TB762-VJ03H | |
|---|---|
DigiKey Part Number | A-TB762-VJ03H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB762-VJ03H |
Description | TERM BLK 3P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
cms-datasheet | cms-datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282861-3 | TE Connectivity AMP Connectors | 388 | A139190-ND | 2,44000 € | Parametric Equivalent |
| AKZ710/3-7.62-V-GREEN | PTR Hartmann | 66 | 5294-AKZ710/3-7.62-V-GREEN-ND | 3,12000 € | Parametric Equivalent |
| OSTVJ036151 | On Shore Technology Inc. | 0 | OSTVJ036151-ND | 1,12059 € | Parametric Equivalent |
| OSTVJ036152 | On Shore Technology Inc. | 0 | OSTVJ036152-ND | 0,98966 € | Parametric Equivalent |
| OSTVJ036155 | On Shore Technology Inc. | 0 | OSTVJ036155-ND | 0,97269 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | 0,63479 € | 1.269,58 € |
| Unit Price without VAT: | 0,63479 € |
|---|---|
| Unit Price with VAT: | 0,76810 € |



