Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTKP130151 | |
|---|---|
DigiKey Part Number | OSTKP130151-ND |
Manufacturer | |
Manufacturer Product Number | OSTKP130151 |
Description | TERM BLK 13P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 13 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 300 V | Screw Thread M3.5 |
Wire Gauge 10-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTKP130150 | On Shore Technology Inc. | 0 | OSTKP130150-ND | 4,46800 € | Parametric Equivalent |
| OSTKP130152 | On Shore Technology Inc. | 0 | OSTKP130152-ND | 4,64600 € | Parametric Equivalent |
| EM912613 | Eaton - Electronics Division | 0 | 283-EM912613-ND | 6,14310 € | Parametric Equivalent |
| KP1301510000G | Amphenol Anytek | 0 | KP1301510000G-ND | 3,16240 € | Parametric Equivalent |
| KP1301520000G | Amphenol Anytek | 0 | KP1301520000G-ND | 3,31809 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,93727 € | 65,31 € |
| Unit Price without VAT: | 5,93727 € |
|---|---|
| Unit Price with VAT: | 7,18410 € |

