OSTKP130152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 4,46800 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,93727 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,14310 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,16240 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,31809 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 2,10363 €
Datasheet
Image for OSTKP130152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKP130152

DigiKey Part Number
OSTKP130152-ND
Manufacturer
Manufacturer Product Number
OSTKP130152
Description
TERM BLK 13P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
13
Contact Material - Plating
Brass
Pitch
0.250" (6.35mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
1.0 Nm (8.9 Lb-In)
Voltage
300 V
Screw Thread
M3.5
Wire Gauge
10-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTKP130150On Shore Technology Inc.0OSTKP130150-ND4,46800 €Parametric Equivalent
OSTKP130151On Shore Technology Inc.0OSTKP130151-ND5,93727 €Parametric Equivalent
EM912613Eaton - Electronics Division0283-EM912613-ND6,14310 €Parametric Equivalent
KP1301510000GAmphenol Anytek0KP1301510000G-ND3,16240 €Parametric Equivalent
KP1301520000GAmphenol Anytek0KP1301520000G-ND3,31809 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,64600 €46,46 €
Unit Price without VAT:4,64600 €
Unit Price with VAT:5,62166 €