Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

G6B-2114P-US-U DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-2114P-US-UDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-US-U DC24 |
Description | POWER PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-US-U DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 1900VA, 625W | Relay Type |
Coil Current 12.5 mA | Coil Resistance 1.92 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-2114P-1-US DC24 | Omron Electronics Inc-EMC Div | 28 | 39-G6B-2114P-1-USDC24-ND | 9,05000 € | Parametric Equivalent |
| G6B-2114P-FD-US-P6B DC24 | Omron Electronics Inc-EMC Div | 0 | 39-G6B-2114P-FD-US-P6BDC24-ND | 8,18420 € | Parametric Equivalent |
| G6B-2114P-US DC24 | Omron Electronics Inc-EMC Div | 4.754 | Z757-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38000 € | 638,00 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,71980 € |


