Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

G6B-2114P-FD-US-P6B DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-2114P-FD-US-P6BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-FD-US-P6B DC24 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-2114P-1-US DC24 | Omron Electronics Inc-EMC Div | 28 | 39-G6B-2114P-1-USDC24-ND | 9,05000 € | Parametric Equivalent |
| G6B-2114P-US DC24 | Omron Electronics Inc-EMC Div | 4.754 | Z757-ND | 8,69000 € | Parametric Equivalent |
| G6B-2114P-US-U DC24 | Omron Electronics Inc-EMC Div | 0 | 39-G6B-2114P-US-UDC24-ND | 6,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,18420 € | 818,42 € |
| Unit Price without VAT: | 8,18420 € |
|---|---|
| Unit Price with VAT: | 9,90288 € |


