Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6SN-7101 | |
|---|---|
DigiKey Part Number | A6SN-7101-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-7101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-7101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.776" (19.71mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-7101-P | Omron Electronics Inc-EMC Div | 14 | Z12791CT-ND | 3,51000 € | Parametric Equivalent |
| A6SN-7102-P | Omron Electronics Inc-EMC Div | 0 | Z12156CT-ND | 3,51000 € | Parametric Equivalent |
| 3-1825059-6 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825059-6-ND | 1,01697 € | Parametric Equivalent |
| 90HBW07PRT | Grayhill Inc. | 0 | 90HBW07PRT-ND | 4,84549 € | Parametric Equivalent |
| 90HBW07PT | Grayhill Inc. | 232 | GH7241-ND | 7,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,35600 € | 67,12 € |
| Unit Price without VAT: | 3,35600 € |
|---|---|
| Unit Price with VAT: | 4,06076 € |








