
A6SN-7101-P | |
|---|---|
DigiKey Part Number | Z12791TR-ND - Tape & Reel (TR) Z12791CT-ND - Cut Tape (CT) Z12791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-7101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-7101-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.776" (19.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,97300 € | 29,73 € |
| 25 | 2,75400 € | 68,85 € |
| 100 | 2,45440 € | 245,44 € |
| 250 | 2,28120 € | 570,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,10153 € | 1.576,15 € |
| 1.500 | 2,00367 € | 3.005,51 € |
| 2.250 | 1,95176 € | 4.391,46 € |
| 3.750 | 1,89172 € | 7.093,95 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |

