MFR Recommended

APXW005A0X3-SRDZ | |
|---|---|
DigiKey Part Number | 555-APXW005A0X3-SRDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXW005A0X3-SRDZ |
Description | DC DC CONVERTER 3-18V 45W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 95.9% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXW005A0X3-78SRDZ | OmniOn Power | 200 | 555-APXW005A0X3-78SRDZCT-ND | 14,60000 € | MFR Recommended |


