
APXW005A0X3-78SRDZ | |
|---|---|
DigiKey Part Number | 555-APXW005A0X3-78SRDZTR-ND - Tape & Reel (TR) 555-APXW005A0X3-78SRDZCT-ND - Cut Tape (CT) 555-APXW005A0X3-78SRDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW005A0X3-78SRDZ |
Description | DC DC CONVERTER 3-18V 45W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 95.9% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 14,06000 € | 70,30 € |
| 10 | 13,83000 € | 138,30 € |
| 25 | 13,53440 € | 338,36 € |
| 50 | 13,31480 € | 665,74 € |
| 100 | 13,09800 € | 1.309,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,19360 € | 3.298,40 € |
| 500 | 12,97836 € | 6.489,18 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,66600 € |

