FS32K144HFT0MLHR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 7,30000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 6,54423 €
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

FS32K144HFT0MLHR

DigiKey Part Number
568-FS32K144HFT0MLHRTR-ND - Tape & Reel (TR)
568-FS32K144HFT0MLHRCT-ND - Cut Tape (CT)
568-FS32K144HFT0MLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS32K144HFT0MLHR
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR; D/A1x8b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
58
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K144HAT0MLHRNXP USA Inc.0568-FS32K144HAT0MLHRCT-ND7,30000 €Parametric Equivalent
FS32K144HNT0MLHRNXP USA Inc.0FS32K144HNT0MLHR-ND13,74288 €Parametric Equivalent
FS32K144HRT0MLHRNXP USA Inc.0568-FS32K144HRT0MLHRTR-ND6,54423 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,76000 €6,76 €
105,22300 €52,23 €
254,83960 €120,99 €
1004,41790 €441,79 €
2504,25992 €1.064,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,25375 €6.380,62 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,17960 €