Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FS32K144HAT0MLHR | |
|---|---|
DigiKey Part Number | 568-FS32K144HAT0MLHRTR-ND - Tape & Reel (TR) 568-FS32K144HAT0MLHRCT-ND - Cut Tape (CT) 568-FS32K144HAT0MLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS32K144HAT0MLHR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K144HAT0MLHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HFT0MLHR | NXP USA Inc. | 0 | 568-FS32K144HFT0MLHRCT-ND | 6,76000 € | Parametric Equivalent |
| FS32K144HNT0MLHR | NXP USA Inc. | 0 | FS32K144HNT0MLHR-ND | 13,74288 € | Parametric Equivalent |
| FS32K144HRT0MLHR | NXP USA Inc. | 0 | 568-FS32K144HRT0MLHRTR-ND | 6,54423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,65800 € | 56,58 € |
| 25 | 5,24720 € | 131,18 € |
| 100 | 4,79560 € | 479,56 € |
| 250 | 4,64004 € | 1.160,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,63331 € | 6.949,97 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,83300 € |


