Similar
Similar
Similar

BAP64-05,215 | |
|---|---|
DigiKey Part Number | 568-1933-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP64-05,215 |
Description | RF DIODE PIN 175V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 175V 100 mA 250 mW SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BAP64-05,215 Models |
Category | Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 175V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6305E6327HTSA1 | Infineon Technologies | 45 | 448-BAR6305E6327HTSA1CT-ND | 0,28000 € | Similar |
| BAR6405E6327HTSA1 | Infineon Technologies | 158 | BAR6405E6327HTSA1CT-ND | 0,18000 € | Similar |
| MA4P7433CK-287T | MACOM Technology Solutions | 1.563 | 1465-1240-1-ND | 2,10000 € | Similar |



