
MA4P7433CK-287T | |
|---|---|
DigiKey Part Number | 1465-1240-2-ND - Tape & Reel (TR) 1465-1240-1-ND - Cut Tape (CT) 1465-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7433CK-287T |
Description | RF DIODE PIN 75V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 75V 150 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 1.5Ohm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 75V | Base Product Number |
Current - Max 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6305E6327HTSA1 | Infineon Technologies | 45 | 448-BAR6305E6327HTSA1CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,27430 € | 127,43 € |
| 250 | 1,20344 € | 300,86 € |
| 500 | 1,18332 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08228 € | 3.246,84 € |
| 6.000 | 1,06105 € | 6.366,30 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

