Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent

74HC73DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC73DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC73DB,112 |
Description | IC FF JK TYPE DBL 1-BIT 14-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107DB,112 | NXP USA Inc. | 0 | 568-74HC107DB,112-ND | 0,00000 € | Parametric Equivalent |
| 74HC73DB,118 | NXP USA Inc. | 0 | 568-74HC73DB,118TR-ND | 0,00000 € | Parametric Equivalent |
| 74HC73DB,112 | Nexperia USA Inc. | 0 | 1727-3334-ND | 0,00000 € | MFR Recommended |
| 74HC107DB,112 | Rochester Electronics, LLC | 6.118 | 2156-74HC107DB,112-954-ND | 0,91791 € | Parametric Equivalent |
| 74HC107DB,118 | Rochester Electronics, LLC | 1.178 | 2156-74HC107DB118-ND | 0,79890 € | Parametric Equivalent |





