74HC107DB,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.118
Unit Price: 0,92523 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.178
Unit Price: 0,80530 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC107DB,112

DigiKey Part Number
568-74HC107DB,112-ND
Manufacturer
Manufacturer Product Number
74HC107DB,112
Description
IC FF JK TYPE DBL 1-BIT 14-SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
3.5 pF
Type
JK Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC107DB,112Nexperia USA Inc.01727-3220-ND0,00000 €MFR Recommended
74HC107DB,112Rochester Electronics, LLC6.1182156-74HC107DB,112-954-ND0,92523 €MFR Recommended
74HC107DB,118Rochester Electronics, LLC1.1782156-74HC107DB118-ND0,80530 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes