



UZT0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10157-2-ND - Tape & Reel (TR) 493-10157-1-ND - Cut Tape (CT) 493-10157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT0J220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG0J220MCL1GB | Nichicon | 7.271 | 493-10043-1-ND | 0,81000 € | Direct |
| EEE-FC0J220AR | Panasonic Industry | 1.846 | PCE4329CT-ND | 0,36000 € | Similar |
| EEE-FC0J220R | Panasonic Industry | 5.217 | PCE3984CT-ND | 0,33000 € | Similar |
| EEE-HA0J220AR | Panasonic Industry | 2.895 | PCE4647CT-ND | 0,32000 € | Similar |
| EEE-HA0J220R | Panasonic Industry | 1.526 | PCE4160CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,30630 € | 30,63 € |
| 500 | 0,24494 € | 122,47 € |
| 1.000 | 0,22558 € | 225,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20950 € | 419,00 € |
| 4.000 | 0,19614 € | 784,56 € |
| 6.000 | 0,18940 € | 1.136,40 € |
| 10.000 | 0,18189 € | 1.818,90 € |
| 14.000 | 0,17747 € | 2.484,58 € |
| 20.000 | 0,17321 € | 3.464,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

