
EEE-FC0J220R | |
|---|---|
DigiKey Part Number | PCE3984TR-ND - Tape & Reel (TR) PCE3984CT-ND - Cut Tape (CT) PCE3984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5.787 | PCE4510CT-ND | 0,43000 € | Upgrade |
| EEE-FP1A220AR | Panasonic Industry | 3.051 | PCE4519CT-ND | 0,43000 € | Upgrade |
| EEE-FPC220UAR | Panasonic Industry | 18.079 | PCE4529CT-ND | 0,45000 € | Upgrade |
| EEE-HA1C220WR | Panasonic Industry | 10.505 | PCE4182CT-ND | 0,31000 € | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3.680 | PCE4696CT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13270 € | 13,27 € |
| 500 | 0,10258 € | 51,29 € |
| 1.000 | 0,09307 € | 93,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08361 € | 167,22 € |
| 4.000 | 0,07715 € | 308,60 € |
| 6.000 | 0,07389 € | 443,34 € |
| 10.000 | 0,07025 € | 702,50 € |
| 14.000 | 0,06812 € | 953,68 € |
| 20.000 | 0,06605 € | 1.321,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

