MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWX1H330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2137-2-ND - Tape & Reel (TR) 493-2137-1-ND - Cut Tape (CT) 493-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1H330MCL1GB |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1H330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 106.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H330MCL6GS | Nichicon | 8.998 | 493-6182-1-ND | 0,55000 € | MFR Recommended |
| UUR1H330MCL1GS | Nichicon | 2 | 493-6229-1-ND | 0,42000 € | Similar |
| UUR1H330MCL6GS | Nichicon | 2.521 | 493-9580-1-ND | 0,35000 € | Similar |
| EEE-1HA330AP | Panasonic Industry | 2.331 | PCE4616CT-ND | 0,65000 € | Similar |
| EEE-1HA330P | Panasonic Industry | 2.095 | PCE3923CT-ND | 0,59000 € | Similar |








