



UWT0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-2161-2-ND - Tape & Reel (TR) 493-2161-1-ND - Cut Tape (CT) 493-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J152MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 465 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1A152MNL1GS | Nichicon | 198 | 493-17469-1-ND | 0,99000 € | Upgrade |
| UCD0J152MNL1GS | Nichicon | 365 | 493-6342-1-ND | 0,75000 € | Similar |
| UWD0J152MCL1GS | Nichicon | 27.526 | 493-9635-1-ND | 0,89000 € | Similar |
| UWG0J152MNL1GS | Nichicon | 159 | 493-6300-1-ND | 0,89000 € | Similar |
| UCL0J152MNL1GS | Nichicon | 658 | 493-3895-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,26580 € | 26,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21146 € | 105,73 € |
| 1.000 | 0,19430 € | 194,30 € |
| 1.500 | 0,18563 € | 278,44 € |
| 2.500 | 0,17597 € | 439,92 € |
| 3.500 | 0,17029 € | 596,01 € |
| 5.000 | 0,16480 € | 824,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

