



UCD0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-6342-2-ND - Tape & Reel (TR) 493-6342-1-ND - Cut Tape (CT) 493-6342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J152MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J152MNL1GS | Nichicon | 658 | 493-3895-1-ND | 0,99000 € | Similar |
| UWG0J152MNL1GS | Nichicon | 159 | 493-6300-1-ND | 0,89000 € | Similar |
| UUD0J152MNL1GS | Nichicon | 432 | 493-2241-1-ND | 0,78000 € | Parametric Equivalent |
| UWD0J152MCL1GS | Nichicon | 27.526 | 493-9635-1-ND | 0,89000 € | Parametric Equivalent |
| 865060157011 | Würth Elektronik | 6.894 | 732-8566-1-ND | 0,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31920 € | 31,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23972 € | 119,86 € |
| 1.000 | 0,22075 € | 220,75 € |
| 1.500 | 0,21117 € | 316,75 € |
| 2.500 | 0,20048 € | 501,20 € |
| 3.500 | 0,19419 € | 679,66 € |
| 5.000 | 0,18813 € | 940,65 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

