



UWP1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9821-2-ND - Tape & Reel (TR) 493-9821-1-ND - Cut Tape (CT) 493-9821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1E220MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1V220MCL1GB | Nichicon | 1.000 | 493-9835-1-ND | 0,72000 € | Upgrade |
| APXA250ARA220MH70G | Chemi-Con | 0 | 565-3250-1-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,24710 € | 123,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22765 € | 227,65 € |
| 2.000 | 0,21149 € | 422,98 € |
| 3.000 | 0,20333 € | 609,99 € |
| 5.000 | 0,19423 € | 971,15 € |
| 7.000 | 0,18888 € | 1.322,16 € |
| 10.000 | 0,18372 € | 1.837,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

