



UWP1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9835-2-ND - Tape & Reel (TR) 493-9835-1-ND - Cut Tape (CT) 493-9835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1V220MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 81 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30840 € | 30,84 € |
| 500 | 0,24682 € | 123,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22738 € | 227,38 € |
| 2.000 | 0,21123 € | 422,46 € |
| 3.000 | 0,20308 € | 609,24 € |
| 5.000 | 0,19399 € | 969,95 € |
| 7.000 | 0,18864 € | 1.320,48 € |
| 10.000 | 0,18348 € | 1.834,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

