Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ1E471MPD1DM | |
|---|---|
DigiKey Part Number | UVZ1E471MPD1DM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E471MPD1DM |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E471MPD1TD | Nichicon | 1.503 | 493-4654-1-ND | 1,16000 € | Parametric Equivalent |
| UPA1E471MPD6 | Nichicon | 3.031 | UPA1E471MPD6-ND | 0,81000 € | Parametric Equivalent |
| UPA1E471MPD6TD | Nichicon | 5.945 | 493-4907-1-ND | 0,67000 € | Parametric Equivalent |
| UVY1E471MPD | Nichicon | 2.225 | 493-16166-ND | 0,54000 € | Parametric Equivalent |
| UVY1E471MPD1TD | Nichicon | 392 | 493-12908-1-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11762 € | 176,43 € |
| Unit Price without VAT: | 0,11762 € |
|---|---|
| Unit Price with VAT: | 0,14232 € |









