



UVZ1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13459-1-ND - Cut Tape (CT) 493-13459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,19220 € | 19,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15086 € | 75,43 € |
| 1.000 | 0,13781 € | 137,81 € |
| 1.500 | 0,13122 € | 196,83 € |
| 2.500 | 0,12387 € | 309,68 € |
| 3.500 | 0,11955 € | 418,43 € |
| 5.000 | 0,11537 € | 576,85 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

