Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1C330MDD | |
|---|---|
DigiKey Part Number | 493-1281-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H330MDD | Nichicon | 3.771 | 493-17363-ND | 0,23000 € | Upgrade |
| UVZ1H330MDD | Nichicon | 8.793 | 493-1339-ND | 0,23000 € | Upgrade |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | 0,26000 € | Similar |
| 35PX33MEFC5X11 | Rubycon | 1.377 | 1189-1279-ND | 0,24000 € | Upgrade |
| 50PX33MEFC5X11 | Rubycon | 3.244 | 1189-1405-ND | 0,21000 € | Upgrade |









