
EEA-GA1C330B | |
|---|---|
DigiKey Part Number | P15792CT-ND - Cut Tape (CT) P15792TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1C330B |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1C330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 100.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09698 € | 48,49 € |
| 1.000 | 0,08791 € | 87,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07888 € | 157,76 € |
| 4.000 | 0,07272 € | 290,88 € |
| 6.000 | 0,06961 € | 417,66 € |
| 10.000 | 0,06614 € | 661,40 € |
| 14.000 | 0,06410 € | 897,40 € |
| 20.000 | 0,06213 € | 1.242,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

