Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent




UVZ0J470MDD1TD | |
|---|---|
DigiKey Part Number | 493-13422-1-ND - Cut Tape (CT) 493-13422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J470MDD1TD |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C470MDD1TD | Nichicon | 2.383 | 493-11373-1-ND | 0,26000 € | Upgrade |
| UPM1C470MDD1TD | Nichicon | 202 | 493-11398-1-ND | 0,28000 € | Upgrade |
| UPS1C470MDD1TD | Nichicon | 11.014 | 493-5361-1-ND | 0,29000 € | Upgrade |
| UPW1C470MDD1TD | Nichicon | 10.782 | 493-11386-1-ND | 0,26000 € | Upgrade |
| UVY1V470MDD1TD | Nichicon | 2.250 | 493-12942-1-ND | 0,25000 € | Upgrade |









