



UVZ1C470MDD1TD | |
|---|---|
DigiKey Part Number | 493-13447-1-ND - Cut Tape (CT) 493-13447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C470MDD1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 158 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C470MDD1TD | Nichicon | 202 | 493-11398-1-ND | 0,28000 € | Upgrade |
| UPS1C470MDD1TD | Nichicon | 11.014 | 493-5361-1-ND | 0,29000 € | Upgrade |
| UVY1V470MDD1TD | Nichicon | 2.250 | 493-12942-1-ND | 0,25000 € | Upgrade |
| UPJ1C470MDD1TD | Nichicon | 2.383 | 493-11373-1-ND | 0,26000 € | Parametric Equivalent |
| UPW1C470MDD1TD | Nichicon | 10.782 | 493-11386-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09450 € | 9,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05009 € | 200,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

