Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1E471MPD1AA | |
|---|---|
DigiKey Part Number | UVR1E471MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1E471MPD1AA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E471MPD1TD | Nichicon | 2.370 | 493-10998-1-ND | 0,79000 € | Parametric Equivalent |
| UKW1E471MPD1TD | Nichicon | 900 | 493-10748-1-ND | 0,97000 € | Parametric Equivalent |
| URS1E471MPD | Nichicon | 0 | 493-17201-ND | 0,61000 € | Parametric Equivalent |
| URS1E471MPD1TD | Nichicon | 0 | 493-11841-1-ND | 0,82000 € | Parametric Equivalent |
| UVK1E471MPD | Nichicon | 1.286 | 493-17331-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,08622 € | 241,42 € |
| Unit Price without VAT: | 0,08622 € |
|---|---|
| Unit Price with VAT: | 0,10433 € |









