



UVK1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12565-1-ND - Cut Tape (CT) 493-12565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E471MPD1TD | Nichicon | 2.975 | 493-17402-1-ND | 0,63000 € | Upgrade |
| UKA1E471MPD1TD | Nichicon | 1.503 | 493-4654-1-ND | 1,16000 € | Upgrade |
| UPA1E471MPD6TD | Nichicon | 5.945 | 493-4907-1-ND | 0,67000 € | Upgrade |
| UFW1E471MPD1TD | Nichicon | 2.370 | 493-10998-1-ND | 0,79000 € | Parametric Equivalent |
| UKW1E471MPD1TD | Nichicon | 900 | 493-10748-1-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37460 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30220 € | 151,10 € |
| 1.000 | 0,27938 € | 279,38 € |
| 1.500 | 0,26785 € | 401,77 € |
| 2.500 | 0,25499 € | 637,48 € |
| 3.500 | 0,24744 € | 866,04 € |
| 5.000 | 0,24014 € | 1.200,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

