Similar
Direct
Similar
Similar




UPW1H180MDD | |
|---|---|
DigiKey Part Number | 493-1892-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H180MDD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H180MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Bulk | Impedance 1.3 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H180MFD | Nichicon | 98 | 493-17181-ND | 0,37000 € | Similar |
| EEU-FC1H180 | Panasonic Industry | 1.459 | P11251-ND | 0,33000 € | Direct |
| EEU-FC1H180B | Panasonic Industry | 0 | EEU-FC1H180B-ND | 0,08446 € | Similar |
| EEU-FC1H180H | Panasonic Industry | 0 | EEU-FC1H180H-ND | 0,05728 € | Similar |




