



UPV1H180MFD | |
|---|---|
DigiKey Part Number | 493-17181-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H180MFD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H180MFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 1.1 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H180 | Panasonic Industry | 1.459 | P11251-ND | 3,56000 € | Similar |
| EEU-FC1H180B | Panasonic Industry | 0 | EEU-FC1H180B-ND | 0,90661 € | Similar |
| EEU-FC1H180H | Panasonic Industry | 0 | EEU-FC1H180H-ND | 0,61485 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16720 € | 8,36 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

