



UPM1C181MED1TD | |
|---|---|
DigiKey Part Number | 493-5219-1-ND - Cut Tape (CT) 493-5219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C181MED1TD |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C181MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C181MED1TD | Nichicon | 1.230 | 493-5017-1-ND | 0,37000 € | Direct |
| UPM1C181MED | Nichicon | 48 | 493-15709-ND | 0,42000 € | Parametric Equivalent |
| 860160473015 | Würth Elektronik | 0 | 732-9515-1-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,13256 € | 66,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

