180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C181MED1TD

DigiKey Part Number
493-5017-1-ND - Cut Tape (CT)
493-5017-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C181MED1TD
Description
CAP ALUM 180UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C181MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 10 kHz
Part Status
Obsolete
Impedance
310 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C181MED1TDNichicon689493-5219-1-ND0,44000 €Direct
UPJ1C181MEDNichicon1.767493-14370-ND0,37000 €Parametric Equivalent
860160473015Würth Elektronik0732-9515-1-ND0,24000 €Upgrade
In-Stock: 1.226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
500,16840 €8,42 €
1000,14920 €14,92 €
5000,11588 €57,94 €
1.0000,10535 €105,35 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €