



UPJ1C271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1C271MPD1TACT-ND - Cut Tape (CT) UPJ1C271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD1TA |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C271MPD1TA | Nichicon | 1.996 | 493-UPM1C271MPD1TACT-ND | 0,55000 € | Direct |
| UPA1V271MPD1TA | Nichicon | 1.000 | 493-UPA1V271MPD1TACT-ND | 0,81000 € | Upgrade |
| UPJ1C271MPD | Nichicon | 86 | 493-17021-ND | 0,41000 € | Parametric Equivalent |
| UPJ1C271MPD1TD | Nichicon | 1.172 | 493-5019-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16110 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14734 € | 147,34 € |
| 2.000 | 0,13589 € | 271,78 € |
| 3.000 | 0,13011 € | 390,33 € |
| 5.000 | 0,12366 € | 618,30 € |
| 7.000 | 0,11987 € | 839,09 € |
| 10.000 | 0,11621 € | 1.162,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

